What’s new: Find the right parts faster with our redesigned experience

Learn more

nVent AVDR4NM

Enclosure Accessory, Non Metallic Vent Drain Type 4X

$ 87.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent AVDR4NM.

element14 APAC

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.53%

Descriptions

Descriptions of nVent AVDR4NM provided by its distributors.

Enclosure Accessory, Non Metallic Vent Drain Type 4X
Accessory Material = Polyester / Accessory Colour = Grey / Width mm = 32 / Length mm = 67 / Height mm = 32
Drain/Breather Plug Polyester H2OMIT Series
VENT DRAIN, TYPE 4, COMPOSITE, H2OMIT SERIES
Vent Drain; |Nvent Hoffman AVDR4NM
VENT DRAIN; Product Range:H2Omit Series; Accessory Type:Non Metallic Vent Drain Type 4X; For Use With:Condensation and Pressure Compensation Devices; Enclosure Material:Polyester (PET); External Diameter:1.25"; External

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT