What’s new: Find the right parts faster with our redesigned experience

Learn more

nVent AS150

Enclosure Accessories, Hole Seal, For 1 1/2-IN Conduit, 2.50 Dia., Steel, Gray
$ 29.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent AS150.

RS (Formerly Allied Electronics)

Datasheet4 pages16 years ago

Inventory History

3 month trend:
-49.92%

Descriptions

Descriptions of nVent AS150 provided by its distributors.

ENCLOSURE ACCESSORIES, HOLE SEAL, FOR 1 1/2-IN CONDUIT, 2.50 DIA., STEEL, GRAY
Plug Material = Steel / Plug Diameter mm = 64 / Plug Colour = Grey / Hole Diameter mm = 51 / Threaded / Unthreaded = Unthreaded / Colour Coding = RAL 7035 / IP Rating = IP66
HOLE SEAL, STEEL, 51MM; Plug Hole Dia - Imperial:2"; Plug Hole Dia - Metric:51mm; IP Rating:IP66; NEMA Rating:NEMA 3R, 4, 4X, 12, 13; Product Range:HOL-SEALERS Series; Enclosure Material:Steel; Hole Diameter:51mm; Outer
Hole Seal, Steel, 51Mm; Diámetro Del Agujero Del Conector - Imperial:2"; Diámetro Del Agujero De Conector - Métrico:51Mm; Ip:Ip66; Clasificación Nema:13; Diámetro Exterior:2.50"; Diámetro Del Agujero De Montaje.:2" |Nvent Hoffman AS150

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT