What’s new: Find the right parts faster with our redesigned experience

Learn more

nVent AS050SS

Seal Extra Pushbutton Holes, Conduit Openings And Knockout Openings Against Dust
$ 35.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent AS050SS.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of nVent AS050SS provided by its distributors.

Seal Extra Pushbutton Holes, Conduit Openings And Knockout Openings Against Dust
HOLE SEAL, STAINLESS STEEL, 22MM; Plug Hole Dia - Imperial:0.88"; Plug Hole Dia - Metric:22mm; IP Rating:IP66; NEMA Rating:NEMA 3R, 4, 4X, 12, 13; Product Range:HOL-SEALERS Series; Enclosure Material:Stainless Steel 92F1
Hole Seal, Stainless Steel, 22Mm; Diámetro Del Agujero Del Conector - Imperial:0.88"; Diámetro Del Agujero De Conector - Métrico:22Mm; Ip:Ip66; Clasificación Nema:13; Diámetro Exterior:1.38"; Diámetro Del Agujero De Montaje.:0.880 |Nvent Hoffman AS050SS

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT