NVE IL3585E

"Very High Speed Isolated RS485 Transceiver, Wide SOIC"
$ 4.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL3585E.

IHS

Datasheet16 pages4 years ago

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-27.39%

CAD Models

Download NVE IL3585E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Analog DevicesMAX13432EESD+
MAX13432 Series 5.5V 500 kbps Surface Mount RS-485 Transceiver - SOIC-14

Descriptions

Descriptions of NVE IL3585E provided by its distributors.

"Very High Speed Isolated RS485 Transceiver, Wide SOIC"
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, SOIC-16
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
3 Unidirectional 2500Vrms 40Mbps RS422 RS485 GMR (Giant Magnetoresistive) SOIC-16 Digital Isolators ROHS
NVE Transceiver, SOIC Package, 16-Pin
Isolated Profibus Interface, 3585; |Nve IL3585E
DGT ISO 2.5KV RS422/RS485 16SOIC
ISOLATED PROFIBUS INTERFACE, 3585; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage; Available until stocks are exhausted

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 3585E
  • IL3585E.