NVE IL3522E

"High-Speed Isolated RS422 Transceiver, Wide SOIC"
$ 7.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL3522E.

IHS

Datasheet15 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-18.73%

CAD Models

Download NVE IL3522E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX3535ECWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS

Descriptions

Descriptions of NVE IL3522E provided by its distributors.

"High-Speed Isolated RS422 Transceiver, Wide SOIC"
Single Transmitter/Receiver RS-422 16-Pin SOIC W Tube
3 Unidirectional 2500Vrms 40Mbps RS422 RS485 GMR (Giant Magnetoresistive) SOIC-16 Digital Isolators ROHS
NVE Line Transceiver, SOIC Package, 16-Pin
DGT ISO 2.5KV RS422/RS485 16SOIC
Line Transceiver, 1 Driver, PDSO16
RS422/RS485 TXRX ISOLATED, 1 DRIVER;
TRANSCEIVER, RS422/RS485, 40MBPS, 5V, SOIC-16; IC Type:RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:40Mbps; Supply Voltage Min:3V; Supply Voltage Ma

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 3522E