NVE IL3285E

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
$ 5.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL3285E.

IHS

Datasheet18 pages12 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download NVE IL3285E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesADM2482EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Analog DevicesMAX13432EESD+
MAX13432 Series 5.5V 500 kbps Surface Mount RS-485 Transceiver - SOIC-14
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of NVE IL3285E provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
"Fractional Load Isolated RS485 Transceiver, Wide SOIC"
2 Unidirectional 2500Vrms 5Mbps RS422 RS485 GMR (Giant Magnetoresistive) SOIC-16 Digital Isolators ROHS
Rs422/Rs485 Transceiver, Half Duplex; |Nve IL3285E
DGT ISO 2.5KV RS422/RS485 16SOIC
DG ISO 2.5KV 2CH RS422 16-SOIC
TRANSCEIVER RS485 LOW LOAD, 3285; Device Type: RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOI

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 3285E