What’s new: Find the right parts faster with our redesigned experience

Learn more

Nuvotem Talema 70043K

Toroidal Power Transformer, 10VA
$ 24.555

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nuvotem Talema 70043K.

IHS

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-45.53%

CAD Models

Download Nuvotem Talema 70043K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Nuvotem Talema 70043K provided by its distributors.

Toroidal Power Transformer, 10VA
Transformer 10VA 2x15V (70043K)
Nuvotem Talema , 2 x 15V , 10VA, 2
Nuvotem Talema 70043K トロイダルトランス

Manufacturer Aliases

Nuvotem Talema has several brands around the world that distributors may use as alternate names. Nuvotem Talema may also be known as the following names:

  • TALEMA
  • NUVOTEM
  • Talema Group LLC
  • TALEMA ELECTRONIC
  • TALEMA ELECTRONICS
  • Talema Ele
  • Talema Group
  • Alphamag/Talema
  • TALEMA ELECTRONICS LLC
  • Talema Nuvotem