What’s new: Find the right parts faster with our redesigned experience

Learn more

Nuvotem Talema 70035K

Toroidal Power Transformer, 7VA
$ 24.668

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nuvotem Talema 70035K.

IHS

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-10.34%

CAD Models

Download Nuvotem Talema 70035K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Nuvotem Talema 70035K provided by its distributors.

Toroidal Power Transformer, 7VA
Nuvotem Talema , 2 x 22V , 7VA, 2
Nuvotem Talema 70035K トロイダルトランス
PWR XFMR TOROIDAL 7VA TH

Images

Manufacturer Aliases

Nuvotem Talema has several brands around the world that distributors may use as alternate names. Nuvotem Talema may also be known as the following names:

  • TALEMA
  • NUVOTEM
  • Talema Group LLC
  • TALEMA ELECTRONIC
  • TALEMA ELECTRONICS
  • Talema Ele
  • Talema Group
  • Alphamag/Talema
  • TALEMA ELECTRONICS LLC
  • Talema Nuvotem