NTE Electronics WH22-05-100

Hook Up Wire 300V Stranded Type 22gauge Green 100 Feet
$ 10.432
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH22-05-100.

RS (Formerly Allied Electronics)

Datasheet2 pages24 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NTE Electronics WH22-05-100 provided by its distributors.

Hook Up Wire 300V Stranded Type 22gauge Green 100 Feet
NTE Electronics
NTE Electronics WH22-05-100 Hook-Up Wire, 300V, Stranded Cond, 22 AWG, Green 100' Spool, WH Series
Hook-up Wire 22AWG 30.48m Tin Plated Copper 300V 6A
HOOK UP WIRE, 100FT, 22AWG, COPPER, GREE; Available until stocks are exhausted Alternative available
HOOK UP WIRE, 100FT, 22AWG, COPPER, GREE; HOOK UP WIRE, 100FT, 22AWG, COPPER, GREEN; Jacket Material:PVC; Jacket Color:Green; Wire Gauge:22AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Max Strands x Strand Size:-
WIRE, 22AWG, GRN, 300V, SP/100, STRN

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH22-05-100.