What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R46-5D12-48

Relay-SPDT 12amp 48Vdc Sealed Low Profile For Use In Security/appliances/garage Door Openers/audio
$ 3.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R46-5D12-48.

NTE Electronics

Datasheet1 page9 years ago

IHS

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R46-5D12-48 provided by its distributors.

Relay-SPDT 12amp 48Vdc Sealed Low Profile For Use In Security/appliances/garage Door Openers/audio
NTE Electronics
General Purpose Relay 48 VDC Coil 5-Pin PC Board
RELAY GEN PURPOSE SPDT 12A 48V
RELAY-SPDT 12AMP 48VDC SEALED
Power/Signal Relay

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F