What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R02-14A10-6

RELAY-10AMP 3PDT 6VAC 11-PIN OCTAL | NTE Electronics Inc. R02-14A10-6
$ 33.795
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R02-14A10-6.

IHS

Datasheet2 pages3 years ago

NTE Electronics

Electro Sonic

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R02-14A10-6 provided by its distributors.

RELAY-10AMP 3PDT 6VAC 11-PIN OCTAL | NTE Electronics Inc. R02-14A10-6
General Purpose Relay 6 VAC Coil 11-Pin Octal Plug-in
RELAY GEN PURPOSE 3PDT 10A 6V
Power/Signal Relay
RELAY-10AMP A/C 6V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F