What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R02-11D10-48

RELAY-10AMP DPDT 48VDC 8-PIN OCTAL | NTE Electronics Inc. R02-11D10-48
$ 21.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R02-11D10-48.

IHS

Datasheet2 pages3 years ago

NTE Electronics

Electro Sonic

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R02-11D10-48 provided by its distributors.

RELAY-10AMP DPDT 48VDC 8-PIN OCTAL | NTE Electronics Inc. R02-11D10-48
Relay-10Amp DPDT 48VDC 8-pin Octal
NTE Electronics
General Purpose Relay 48 VDC Coil 8-Pin Octal Plug-in
RELAY GEN PURPOSE DPDT 10A 48V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F