What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE6810

IC-NMOS Static RAM 1k 450ns 24-lead DIP
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6810.

IHS

Datasheet4 pages24 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE6810 provided by its distributors.

IC-NMOS Static RAM 1k 450ns 24-lead DIP
NTE Electronics
replacement Memory SRAM 1K 450NS 24DIP
SRAM Memory IC; Memory Type:SRAM; Interface Type:Serial; Memory Size:1KB; Memory Organization:128 x 8; Access Time, Tacc:450ns; Memory Voltage, Vcc:5V; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V
The NTE6810 is a byte-orgainzed memory in a 24-Lead DIP type package designed for use in bus-organized systems. It is fabricated with N-channel silicon-gate technology. For ease of use, this device operates from a single power supply, has compatibility with TTL and DTL, and needs no clocks or refreshing because of static operation. The memory is compatible with the 6800 Microcomputer Family, providing random storage in byte increments. Memory expansion is provided through multiple Chip Select inputs.

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F