What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE6069

Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-5
$ 12.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6069.

IHS

Datasheet2 pages13 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DIODE; 70A IF; 1200V; 0.45K/W; 1250 A @ 8.3 MS IFMS; 9MA IR; DO-203AB (DO-5)
STANDARD DIODE, 70A, 400V, DO-203AB; Diode Type:Standard Recovery; Diode Configu
DIODE, RECTIFIER, STANDARD, VR 1200V, IF 70A, PKG DO-203AB (DO-5),CONFIG COMMON ANODE
Diodes Inc.ES2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of NTE Electronics NTE6069 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-5
Rectifier 800V 70A Do-5 Anode Case
NTE Electronics
Rectifier Diode 800V 70A 2-Pin DO-5
replacement Semis, unspecified G/P RECT
Standard Diode, 70A, 800V, Do-5; Repetitive Peak Reverse Voltage:800V; Average Forward Current:70A; Forward Voltage Max:1.25V; Diode Module Configuration:-; Diode Case Style:Do-5; No. Of Pins:2Pins; Operating Temperature Max:190°C Rohs Compliant: Yes |Nte Electronics NTE6069

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE6069.