What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE5558

replacement Thyristors TO-220 800V 25A SCR
$ 10.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5558.

IHS

Datasheet2 pages16 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1989-09-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of NTE Electronics NTE5558 provided by its distributors.

replacement Thyristors TO-220 800V 25A SCR
Silicon Controlled Rectifier - 25A 800V To220 Igt=30ma
NTE Electronics
Thyristor SCR 800V 350A 3-Pin(3+Tab) TO-220
Silicon Controlled Rectifier, 25A I(T)RMS, 25mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
Thyristor Housing type: TO-220 Conducting-state current: 25 A Ignition voltage: 1 V Periodic peak voltage: 800 V Voltage rise: 50 V/us
Scr Thyristor, 16A, 800V, To-220; Peak Repetitive Off State Voltage:800V; Gate Trigger Current Max:40Ma; Average On State Current:16A; On State Rms Current:25A; Thyristor Case Style:To-220; No. Of Pins:3Pins; Holding Current Max:40Marohs Compliant: Yes |Nte Electronics NTE5558

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE 5558