NTE Electronics NTE5465

Diode, Scr, Vr 400V, If 10A, Pkg TO-220, Vf 1.7V, I2T 40A2S, Tj +100DEGC, Cs 100A
$ 1.898
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5465.

IHS

Datasheet2 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE5465 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NTE Electronics NTE5465 provided by its distributors.

DIODE, SCR, VR 400V, IF 10A, PKG TO-220, VF 1.7V, I2T 40A2S, TJ +100DEGC, CS 100A
Silicon Controlled Rectifier- 400vrm 10A TO-220 Igt=15ma
NTE Electronics
replacement Thyristors TO-220 400V 10A SCR
Scr Thyristor, 10A, 400V, To-220; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:15Ma; Average On State Current:-; On State Rms Current:10A; Thyristor Case Style:To-220; No. Of Pins:3Pins; Holding Current Max:20Ma Rohs Compliant: Yes |Nte Electronics NTE5465

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F