NTE Electronics NTE5415

Diode, Scr, Vr 450V, If 2.6A, Pkg TO-126, Vf 2.2V, I2T 2.6A2S, Tj +110DEGC, Cs 25A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5415.

IHS

Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NTE Electronics NTE5415 provided by its distributors.

DIODE, SCR, VR 450V, IF 2.6A, PKG TO-126,VF 2.2V, I2T 2.6A2S, TJ +110DEGC, CS 25A
replacement Semis, unspecified SCR 400V 4A TO-126
Silicon Controlled Rectifier 400Vrm 4A TO-126 Igt=200uA
NTE Electronics
Silicon Controlled Rectifier, 4.082A I(T)RMS, 4mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-126
Thyristor SCR 400V 35A 3-Pin TO-126
SCR-400VRM 4A TO-126 SENSITIVE GATE
SCR THYRISTOR, 2.6A, 400V, TO-126; Peak; SCR THYRISTOR, 2.6A, 400V, TO-126; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:200µA; Current It av:2.6A; Peak Non Rep Surge Current Itsm 50Hz:35A; Holding Current Max Ih:5mA
Scr Thyristor, 2.6A, 400V, To-126; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:200Μa; Average On State Current:2.6A; On State Rms Current:-; Thyristor Case Style:To-126; No. Of Pins:3Pins; Holding Current Max:5Marohs Compliant: Yes |Nte Electronics NTE5415

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F