What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE236

Transistor NPN Silicon 60V IC=6A Po=16W 27mhz TO-220 Case Final RF Output
$ 13.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE236.

IHS

Datasheet2 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download NTE Electronics NTE236 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSD363RTU
Bipolar (BJT) Transistor NPN 120 V 6 A 10MHz 40 W Through Hole TO-220-3
Trans Darlington NPN 250V 6A 3-Pin(3+Tab) TO-220NIS
Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of NTE Electronics NTE236 provided by its distributors.

Transistor NPN Silicon 60V IC=6A Po=16W 27mhz TO-220 Case Final RF Output
NTE Electronics
Trans RF BJT NPN 25V 6A 3-Pin(3+Tab) TO-220
Power Bipolar Transistor, 6A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Rf Bjt, Npn, 25V, 6A, 27Mhz, To-220Ab; Transistor Polarity:Npn; Collector Emitter Voltage Max:25V; Transition Frequency:27Mhz; Power Dissipation:18W; Continuous Collector Current:6A; No. Of Pins:3Pins; Dc Current Gain Hfe Min:180Hfe Rohs Compliant: Yes |Nte Electronics NTE236

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F