What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE2114

Integrated Circuit 4k Static Ram(sram)300ns 18-lead DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2114.

IHS

Datasheet4 pages26 years ago

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of NTE Electronics NTE2114 provided by its distributors.

Integrated Circuit 4k Static Ram(sram)300ns 18-lead DIP
NTE Electronics
SRAM Chip Async Single 5V 4K-bit 1K x 4-bit 300ns 18-Pin PDIP
Standard SRAM, 1KX4, 300ns, NMOS, PDIP18
SRAM Operating temperature: 0...70 °C Power supply: 4.75...5.25 V Organisation: 1 k x 4 Bit Package: DIL-18
replacement Memory 4K X 1 SRAM 300NS
IC, SRAM, 4KBIT, SERIAL, 300NS, 18-DIP;; IC, SRAM, 4KBIT, SERIAL, 300NS, 18-DIP; Memory Size:4Kbit; Supply Voltage Range:4.75V to 5.25V; Memory Case Style:DIP; No. of Pins:18; Access Time:300ns; Operating Temperature Range:0°C to +70°C; Filter Terminals:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F