What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE1840

Pwr Sply Func, Voltage Regulator, Switching, Pd 27W, Vo 116V, Regload +/-1V, VI 550V
$ 10.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1840.

IHS

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE1840 provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, SWITCHING, PD 27W, VO 116V, REGLOAD +/-1V, VI 550V
Integrated Circuit TV Fixed Voltage Regualator 41.8v@2A 5-lead SIP
NTE Electronics
replacement Voltage Regulators SIP-5 41.8V 1A FIXED
IC, SWITCHING VOLTAGE REGULATOR, SIP-5; Primary Input Voltage:120V; No. of Outputs:2; Output Voltage:116V; Output Current:900mA; No. of Pins:5; Operating Temperature Range:-20°C to +125°C; Power Dissipation Pd:27W
Switching Voltage Regulator, Sip-5; Topology:-; Input Voltage Min:120V; Input Voltage Max:550V; Dc/Dc Converter Ic Case:Sip; No. Of Pins:5Pins; Output Current:-; Switching Frequency:-; Operating Temperature Max:125°C; Msl:- Rohs Compliant: No |Nte Electronics NTE1840

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F