What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE153

Transistor, Bipolar, Si, PNP, Audio Amplifier, Power, Vceo 90V, IC 4A, Pd 40W, TO-220
$ 1.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE153.

IHS

Datasheet2 pages3 years ago

NTE Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiTIP32
TIP Series PNP 40 W 40 V 3 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
onsemiTIP32C
Tube Through Hole PNP Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
onsemiBD240CTU
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of NTE Electronics NTE153 provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, AUDIO AMPLIFIER, POWER, VCEO 90V, IC 4A, PD 40W, TO-220
Transistor PNP Silicon 90V IC=4A TO-220 Audio Power AMP Medium Speed Switch
NTE Electronics
Power Bipolar Transistor, 4A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BIPOLAR TRANSISTOR, PNP, -90V, TO-220
TRANSISTOR,PNP,SI,AUDIO POWER, TO-220,COMPL TO NTE152
Trans GP BJT PNP 90V 4A 3-Pin(3+Tab) TO-220
PNP 40W 5V 20μA 90V 90V 4A TO-220 Through hole mounting
Bipolar Transistor, Pnp, -90V, To-220; Transistor Polarity:Pnp; Collector Emitter Voltage Max:90V; Continuous Collector Current:4A; Power Dissipation:40W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:8Mhzrohs Compliant: Yes |Nte Electronics NTE153

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F