What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics MRC440V10

Capacitor Motor Run AC Metallized 10uf 440vac 5% Oval .250 Inch 4 Way Quick Connect Terminals
$ 12.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MRC440V10.

NTE Electronics

Datasheet2 pages13 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of NTE Electronics MRC440V10 provided by its distributors.

Capacitor Motor Run AC Metallized 10uf 440vac 5% Oval .250 Inch 4 Way Quick Connect Terminals
NTE Electronics
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF
CAP FILM 10UF 6% 440VAC RADIAL
NTE MOTOR RUN AC CAP 440VAC 10UF [PKG-1]
CAPACITOR, 10 MFD, 440VAC, CAN

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRC440V10.