What’s new: Find the right parts faster with our redesigned experience

Learn more

Norgren C02251028

Fitting, Male Straight Adaptor, 10MM-G1/4, Plastic, Pfitc | Norgren C02251028
$ 4.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren C02251028.

element14 APAC

Datasheet7 pages25 years ago

Farnell

Inventory History

3 month trend:
-67.47%

Descriptions

Descriptions of Norgren C02251028 provided by its distributors.

FITTING, MALE STRAIGHT ADAPTOR, 10MM-G1/4, PLASTIC, PFITC | Norgren C02251028
Norgren C02251028 エア継手
STRAIGHT STEM ADAPTOR, 10MMX1/4; Fitting Type: Straight Adaptor; Bore Size: 10mm; External Diameter: 18mm; Thread Size: G1/4; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 10mm; Material: Brass; Outer Diameter: 16

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS