Norgren C00200400

Norgren Pneufit C C00200400 Straight Union 4mm Hose O/D
$ 5.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren C00200400.

Newark

Datasheet17 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.08%

Descriptions

Descriptions of Norgren C00200400 provided by its distributors.

Norgren Pneufit C C00200400 Straight Union 4mm Hose O/D
Push-In Connector, 4Mm; |Norgren C00200400
FITTING, STRAIGHT UNION, FOR 4MM OD TUBE
PUSH-IN CONNECTOR, 4MM; Fitting Type: Straight Adaptor; Bore Size: 4mm; External Diameter: 9.5mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 4mm; Material: PBT; Outer Diameter: 9.5mm; Overall Le

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS