What’s new: Find the right parts faster with our redesigned experience

Learn more

Norgren 102470828

90SWIVEL Elbow Adaptor, 8MM-G1/4, Pfit Series | Norgren 102470828
$ 16.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren 102470828.

Newark

Datasheet13 pages29 years ago

Farnell

Inventory History

3 month trend:
+2.11%

Descriptions

Descriptions of Norgren 102470828 provided by its distributors.

90SWIVEL ELBOW ADAPTOR, 8MM-G1/4, PFIT SERIES | Norgren 102470828
Norgren 102470828 エア継手
ELBOW ADAPTOR, 8MM; Fitting Type:Elbow; Max Bore Diameter:8mm; Material:Brass; Thread Size:1/4; External Diameter:8mm; External Length / Height:29.1mm; Pressure, Max:18bar; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Width, Overall ;RoHS Compliant: NA

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS