What’s new: Find the right parts faster with our redesigned experience

Learn more

Norgren 101251248

Straight Adaptor, 12MM-R1/2, Pfit Series | Norgren 101251248
$ 17.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren 101251248.

Farnell

Datasheet11 pages25 years ago
Datasheet2 pages25 years ago

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Norgren 101251248 provided by its distributors.

STRAIGHT ADAPTOR, 12MM-R1/2, PFIT SERIES | Norgren 101251248
STRAIGHT ADAPTOR, 12MM1/2; Max Bore Diameter:12mm; Material:Brass; Thread Size:1/2; External Diameter:12mm; Overall Length:43.3mm; Pressure, Max:18bar; Temp, Op. Max:80°C; Temp, Op. Min:-20°C ;RoHS Compliant: NA
STRAIGHT ADAPTOR, 12MM1/2; Fitting Type: Straight Adaptor; Bore Size: 12mm; External Diameter: 12mm; Thread Size: 1/2; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 12mm; Material: Brass; Operating Temperature Ma

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS