What’s new: Find the right parts faster with our redesigned experience

Learn more

Norgren 101250828

Norgren Pneufit 101250828 Straight Adaptor 8mm Hose O/D to R1/4 BSP Taper
$ 6.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren 101250828.

RS (Formerly Allied Electronics)

Datasheet13 pages27 years ago

Farnell

Inventory History

3 month trend:
+313%

Descriptions

Descriptions of Norgren 101250828 provided by its distributors.

Norgren Pneufit 101250828 Straight Adaptor 8mm Hose O/D to R1/4 BSP Taper
NORGREN PNEUMATIC STRAIGHT THREADED-TO-TUBE ADAPTER, R 1/4 MALE, PUSH IN 8 MM
Pneumatic Fitting, Push In, Straight Adaptor, 8 Mm, 8 Mm, 1/4 Rohs Compliant: Na |Norgren 101250828
STRAIGHT ADAPTOR, 8MM1/4; Fitting Type: Straight Adaptor; Bore Size: 8mm; External Diameter: 8mm; Thread Size: 1/4; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 8mm; Material: Brass; Operating Temperature Max: 80

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS