Nordic Semiconductor NRF7002-QFAA-R7

NRF7002 Series 2.4/5 GHz 802.11a/b/g/n/ac/ax Wireless Companion IC - QFN-48
$ 2.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF7002-QFAA-R7.

Future Electronics

Datasheet69 pages1 year ago

Inventory History

3 month trend:
+7.85%

CAD Models

Download Nordic Semiconductor NRF7002-QFAA-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Nordic Semiconductor NRF7002-QFAA-R7 provided by its distributors.

NRF7002 Series 2.4/5 GHz 802.11a/b/g/n/ac/ax Wireless Companion IC - QFN-48
RF TRANSCEIVER, QFN-48, -40 TO 85DEG C;
WLAN+BT Module 2400MHz/5000MHz 48-Pin QFN EP
Wi-Fi 6 companion IC with integrated RF
Product Type = Communications Module / Interfaces = Wi-Fi / Interfaces = QSPI / Interfaces = SPI / Interfaces = Bluetooth / Interfaces = ZigBee / Interfaces = NFC / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Wireless Connectivity = ZigBee / Thread / Wireless Connectivity = NFC / Supply Voltage Min. V = 2.9 / Supply Voltage Max. V = 4.5 / Length mm = 6 / Width mm = 6

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond