What’s new: Find the right parts faster with our redesigned experience

Learn more

Nordic Semiconductor NRF6936

IoT Sensor Kit, Thingy: 52, nRF52832 Bluetooth SoC, Environmental and 9-Axis Motion Sensors
$ 39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF6936.

Future Electronics

Datasheet53 pages1 year ago

Inventory History

3 month trend:
-5.10%

Descriptions

Descriptions of Nordic Semiconductor NRF6936 provided by its distributors.

IoT Sensor Kit, Thingy:52, nRF52832 Bluetooth SoC, Environmental and 9-Axis Motion Sensors
IOT SENSOR KIT, BLUETOOTH LOW ENERGY SOC; Silicon Manufacturer: Nordic Semiconductor; Silicon Core Number: nRF52832; Kit Application Type: IoT Development Kit; Application Sub Type: Bluetooth Low Energy, SoC; Kit Contents: Io
Family Name = Thingy / Product Type = Development Board / Frequency MHz = 64 / Program Memory KB = 64 / Memory Size KB = 512 / Memory Type = Flash / Memory Type = RAM / Interfaces = USB / Interfaces = NFC / Interfaces = Bluetooth / Wireless Connectivity = Bluetooth / Wireless Connectivity = NFC

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond