What’s new: Find the right parts faster with our redesigned experience

Learn more

Nordic Semiconductor NRF52840-DONGLE

USB Dongle, Bluetooth 5.0, NRF52 Series, 2Mbps, -92dBm, 1.7 V to 5.5 V Supply
$ 10.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52840-DONGLE.

Future Electronics

Datasheet15 pages1 year ago

TME

Inventory History

3 month trend:
-44.21%

CAD Models

Download Nordic Semiconductor NRF52840-DONGLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-12-14

Descriptions

Descriptions of Nordic Semiconductor NRF52840-DONGLE provided by its distributors.

USB Dongle, Bluetooth 5.0, NRF52 Series, 2Mbps, -92dBm, 1.7 V to 5.5 V Supply
BLUETOOTH MODULE, V5, 2MBPS, 1.7 TO 5.5V; Bluetooth Version: Bluetooth 5.0; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Signal Range Max: -; Data Rate: 2Mbps; Bluetooth Class: -; Receive Sensitivity: -92dBm; Operating T
DONGLE, BLUETOOTH 5.0, 2MBPS, 5.5V; Bluetooth Version:Bluetooth 5.0; Bluetooth Class:-; Receiver Sensitivity Rx:-92 dBm; Supply Voltage Range:1.7 V to 5.5 V; Product Range:NRF52 Series; Data Rate:2Mbps; Receiver Sensitivity:-92dBm RoHS Compliant: Yes
Product Type = Development Board / Frequency MHz = 64 / Program Memory KB = 256 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = RAM / Interfaces = USB / Interfaces = GPIO / Interfaces = Bluetooth / Interfaces = ZigBee / Wireless Connectivity = Bluetooth / Wireless Connectivity = ZigBee / Thread / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5

Images

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF52840 DONGLE
  • NRF52840DONGLE