Nordic Semiconductor NRF52833-QIAA-R7

NRF52833 Series 512 kB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - AQFN-73
$ 3.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52833-QIAA-R7.

IHS

Datasheet620 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+3.79%

CAD Models

Download Nordic Semiconductor NRF52833-QIAA-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Nordic Semiconductor NRF52833-QIAA-R7 provided by its distributors.

NRF52833 Series 512 kB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - AQFN-73
105C QUALIFIED BLUETOOTH 5.3 SOC / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 73-VFQFN Dual Rows, Exposed Pad
Product Type = System on Chip / Frequency MHz = 64 / Program Memory KB = 128 / Memory Size KB = 512 / Memory Type = Flash / Memory Type = RAM / Interfaces = Bluetooth / Interfaces = NFC / Interfaces = ZigBee / Interfaces = ADC / Interfaces = USB 2.0 / Interfaces = SPI / Interfaces = UART / Interfaces = TWI / Interfaces = PWM / Interfaces = PDM / Interfaces = I²S / Wireless Connectivity = Bluetooth / Wireless Connectivity = NFC / Wireless Connectivity = ZigBee / Thread / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Length mm = 7 / Width mm = 7 / Height mm = 0.85

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond