What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp Y58-A05-MMMR001

Norcomp circular connector adapter, 5 Male pin M12 (1)change5 Pin plug-in M12
$ 24.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp Y58-A05-MMMR001.

IHS

Datasheet1 page4 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-12-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of NorComp Y58-A05-MMMR001 provided by its distributors.

Norcomp circular connector adapter, 5 Male pin M12 (1)change5 Pin plug-in M12
Norcomp Y58-A05-MMMR001 圆形连接器适配器
M12 // YSPLT // 5P // A // MMM
Y Splitter Conn, 5P M12 Plug-2X5P Plug; Adapter Type/Style:Y - Style; Adapter/Splitter Mounting:Panel Mount; Convert From Splitter:5 Position M12 Plug; Convert To Splitter:2 X 5 Position M12 Plug; Adapter Body Color:Black Rohs Compliant: Yes |Norcomp Y58-A05-mmR001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y58A05MMMR001