What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp SDF-R09-213L011

D SUB CONN, R/A RCPT, DE, 9POS, SOLDER; Available until stocks are exhausted Alternative available
$ 7.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-R09-213L011.

Master Electronics

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NorComp SDF-R09-213L011 provided by its distributors.

D SUB CONN, R/A RCPT, DE, 9POS, SOLDER; Available until stocks are exhausted Alternative available
D-Sub Standard Connectors 9 pin R/A solder F flash 4-40 int thrd
CONNECTOR, D-SUB, RCPT 9POS R/A , SOLDER
9 PIN R/A SOLDER FEMALE FLASH 4-40 INTERNAL THREADS
连接器, D-SUB, 直角, 母, DE, 9路, 焊接;
D Sub Conn, R/A Rcpt, De, 9Pos, Solder, Ip67; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Nanook Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-R09-213L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc