NorComp 859-LP5-203R001

Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal
$ 16.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 859-LP5-203R001.

IHS

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
-80.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-07-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NorComp 859-LP5-203R001 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal
M12 Sensor Conn, Female, 4P+Pe, Panel; |Norcomp 859-LP5-203R001
Circular Connectors,plug,Female socket 5pin Brass 10A gold silvery Bracket mounting,Bulkhead,threaded mounting,panel mount 28.9mm(Length)*18mm(height)
M 12 L CODE P/E 5 PIN FEMALE SOL
CONN PLUG FMALE 5P GOLD SLDR CUP
SENSOR CONN, RCPT, 5POS, M12, PANEL; Pro; SENSOR CONN, RCPT, 5POS, M12, PANEL; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 5 Positions; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Panel Mount

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 859-LP5-203R001.