What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 178-015-513R571

Conn D-Sub F/F 15/15 POS 1.38mm Solder RA Thru-Hole 30 Terminal 2 Port
$ 7.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-015-513R571.

IHS

Datasheet1 page5 years ago

Master Electronics

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
+27.01%

CAD Models

Download NorComp 178-015-513R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NorComp 178-015-513R571 provided by its distributors.

Conn D-Sub F/F 15/15 POS 1.38mm Solder RA Thru-Hole 30 Terminal 2 Port
15 Position Female 0.75 Board Mount Right Angle Dual Ports D-Sub Connector
D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal
Stacked D Sub Connector, Dual Port, 178 Series, Da, Receptacle, 15, Da, Receptacle Rohs Compliant: Yes |Norcomp 178-015-513R571
D SUB, STACKED, RECEPTACLE, 15WAY X 2; Product Range: 178 Series; Upper D Sub Shell Size: DA; Upper D Sub Gender: Receptacle; No. of Contacts Upper D Sub: 15Contacts; Lower D Sub Shell Size: DA; Lower D Sub Gender: Receptacle;

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc