Digital Panel Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Voltage; Meter Range:-1.999V To +1.999V; Digit Height:7.62Mm; Panel Cutout Height:-; Panel Cutout Width:-; Supply Voltage Min:-; Supply Voltage Max:- Rohs Compliant: Na |Non Linear Systems PM349-2V