What’s new: Find the right parts faster with our redesigned experience

Learn more

NMB 1606KL-05W-B59-L00

DC Fan Axial Ball Bearing 24V 8.1CFM 34dB 40 X 40 X 15mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1606KL-05W-B59-L00.

IHS

Datasheet2 pages0 years ago

Factory Futures

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 8CFM 34dB 40 X 40 X 15mm
Dc Fans Rohs Compliant: Yes |Nmb Technologies 1606KL-01W-B50-L00
DC Fan Axial Ball Bearing 5V 8.1CFM 34dB 40 X 40 X 15mm
DC Fan Axial Ball Bearing 12V 9V to 13.2V 8.5CFM 36dB 40 X 40 X 15mm High Speed
DC Fan Axial Ball Bearing 24V 17V to 26.4V 8.5CFM 36dB 40 X 40 X 15mm High Speed
40 mm x 40 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 8.5CFM 36dBA 12" Wires Alarm

Descriptions

Descriptions of NMB 1606KL-05W-B59-L00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 8.1CFM 34dB 40 X 40 X 15mm
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.1 CFM
DC Fans DC Tubeaxial Fan, 40x15mm, 24VDC, 8.1CFM, Rib, Ball Bearing, Locked Rotor Sensor, 3 Lead Wires
FAN, AXIAL, 40MM X 40MM X 15MM, 24VDC, 62mA
DC Fan, Axial Construction, 0.062A, 24V, 1.5W
Fan, Axial, 40Mm X 40Mm X 15Mm, 24Vdc, 62Ma; Supply Voltage Vdc:24V; Fan Frame Type:square; Fan Frame Size:40Mm; External Depth:15Mm; Bearing Type:ball Bearing; Air Flow - Cfm:8.1Cfm; Noise Rating:34Dba; Power Rating:1.488W Rohs Compliant: Yes

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1606KL05WB59L00