What’s new: Find the right parts faster with our redesigned experience

Learn more

NLD Electronic NLD29W903500500

Single Color LED, Red
$ 9.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NLD Electronic NLD29W903500500.

element14 APAC

Datasheet1 page17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

LED Based Green 24AC/DC Bayonet Based
LED MIDGET FLANGE T1-3/4 28V GRN

Descriptions

Descriptions of NLD Electronic NLD29W903500500 provided by its distributors.

Single Color LED, Red
630nm 60¡ã 24V
Panel Mount Indicator, Led, 8Mm, Red, 24V; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:8Mm; Forward Current If:17Ma; Luminous Intensity:1.25Cd; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:24V Rohs Compliant: Yes |Nld Electronic NLD29W903500500

Manufacturer Aliases

NLD Electronic has several brands around the world that distributors may use as alternate names. NLD Electronic may also be known as the following names:

  • NLD ELECTRONIC GMBH