What’s new: Find the right parts faster with our redesigned experience

Learn more

NLD Electronic NLD29W803550500

LED INDICATOR, 24V GRN; LED Colour: Green; Operating Voltage: 24V; Mounting Hole Dia: 8mm; Forward Current If: 17mA;...
$ 8.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NLD Electronic NLD29W803550500.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-15.38%

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 1550mcd Automotive 2-Pin

Descriptions

Descriptions of NLD Electronic NLD29W803550500 provided by its distributors.

LED INDICATOR, 24V GRN; LED Colour:Green; Operating Voltage:24V; Mounting Hole Dia:8mm; Forward Current If:17mA; Luminous Intensity:1.4cd; IP / NEMA Rating:IP67; Product Range:-; SVHC:No SVHC (27-Jun-2018); Additional Pr

Manufacturer Aliases

NLD Electronic has several brands around the world that distributors may use as alternate names. NLD Electronic may also be known as the following names:

  • NLD ELECTRONIC GMBH