What’s new: Find the right parts faster with our redesigned experience

Learn more

NLD Electronic NLD29W803500500

LED INDICATOR, 24V RED; LED Colour: Red; Operating Voltage: 24V; Mounting Hole Dia: 8mm; Forward Current If: 17mA;...
$ 6.19
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NLD Electronic NLD29W803500500.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

LED Based Green 24AC/DC Bayonet Based
LED MIDGET FLANGE T1-3/4 28V GRN

Descriptions

Descriptions of NLD Electronic NLD29W803500500 provided by its distributors.

LED INDICATOR, 24V RED; LED Colour:Red; Operating Voltage:24V; Mounting Hole Dia:8mm; Forward Current If:17mA; Luminous Intensity:1.25cd; IP / NEMA Rating:IP67; Product Range:-; SVHC:No SVHC (27-Jun-2018); Additional Pro
Panel Mount Indicator, Led, 8Mm, Red, 24V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:8Mm; Tensión De Operación:24V; Corriente Directa If:17Ma; Intensidad Luminosa:1.25Cd; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Nld Electronic NLD29W803500500

Manufacturer Aliases

NLD Electronic has several brands around the world that distributors may use as alternate names. NLD Electronic may also be known as the following names:

  • NLD ELECTRONIC GMBH