What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches YB226CWCKW01

Switch, P/b, Sealed, DPDT, On-on, N.o/n.c, Round, Non-illum, No Cap, 3A, 125VAC, Qc
$ 24.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB226CWCKW01.

TME

Datasheet13 pages9 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesLB26RKW01
SWITCH, P/B, DPDT, ON-ON, RECTANGLE, BLACK BODY, NON-ILLUMINATED, NO CAP,3A,125VAC, QC
NKK SwitchesLB26WKW01-01-JC
Pushbutton Switch, DPDT, On-on, Latched, Solder/quick Connect Terminal, Panel Mount
NKK SwitchesYB26WCKW01-1F24-JB
Pushbutton Switch, DPDT, On-on, Alternate, 3A, 30VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of NKK Switches YB226CWCKW01 provided by its distributors.

SWITCH, P/B, SEALED, DPDT, ON-ON, N.O/N.C, ROUND, NON-ILLUM, NO CAP,3A,125VAC, QC
Pushbutton Switch, DPDT, On-on, Alternate, 3A, 30VDC, Quick Connect/solder Terminal, Panel Mount-threaded
SWITCH PUSHBUTTON DPDT 3A 125V
Without Cap On-On DPDT -22.00(Dia) 200000Cycles 30V 125V 200000Cycles 3A
Series = YB2 / Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round Button / Switching Function = ON-ON / Contact Current = 3 A / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Solder Lug Terminal / Termination Type = Quick Connect Terminal / Mounting Type = Snap-In / Mounting Type = Panel Mount / Switch Material = Glass Fibre-Reinforced Polyamide / Illumination Type = LED / Switch Colour = Black / Protection Rating = IP65 / Length mm = 33.6

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP