NKK Switches YB216CWCPG01

Switch, P/b, Sealed, SPDT, On-on, N.o/n.c, Round, Non-illum, No Cap, 0.4VA, 28VAC/DC, Qc
$ 37.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB216CWCPG01.

Farnell

Datasheet11 pages13 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Standard A16 Black Panel Mount Front Pushbutton Switch 21.1mm 3A 125V 5A@125VAC
Standard A16 Green Panel Mount Front Pushbutton Switch 3A 125V -10C~55C
Switches - 16mm Pushbutton Switches SPDT ALT SQ 5V BLUE IP40 LED Illuminated
NKK SwitchesUB16KKW01N-A
UB Series 5 A 250 V SPDT Low Profile Pushbutton Switch
NKK SwitchesUB16KKW015F-FF
Pushbutton Switch, SPDT, On-on, Alternate, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
NKK SwitchesLB16CKW01-5C-JC
Pushbutton Switch SPDT On-On (maint) 250VAC 3A/125Vac 3A/250Vac 3A/30Vdc Black

Descriptions

Descriptions of NKK Switches YB216CWCPG01 provided by its distributors.

SWITCH, P/B, SEALED, SPDT, ON-ON, N.O/N.C, ROUND, NON-ILLUM, NO CAP,0.4VA,28VAC/DC, QC
Pushbutton Switch, SPDT, On-on, Alternate, 0.014A, 28VDC, Quick Connect/solder Terminal, Panel Mount-threaded
SWITCH PUSHBUTTON SPDT 0.4VA 28V
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28VAC; Contact Configuration: SPDT; Switch Operation: On-On; Contact Voltage AC Nom: 28V; Contact Voltage DC Nom: 28V; Contact Current Max: 100mA; Switch Terminals: Quick Connect, Solder
Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28Vac; Product Range:Yb2 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:100Marohs Compliant: Yes |Nkk Switches YB216CWCPG01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP