What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches YB215CWCKW01-5C-CB

Switch, Pushbutton, Illuminated, DPDT, 3A, 250V, Red
$ 32.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB215CWCKW01-5C-CB.

Farnell

Datasheet11 pages13 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesYB15SKW01-2CF02-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesYB15WSKW01-5C12-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesYB15KKW01-2CF02-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of NKK Switches YB215CWCKW01-5C-CB provided by its distributors.

SWITCH, PUSHBUTTON, ILLUMINATED, DPDT, 3A, 250V, RED
SWITCH, P/B, PANEL SEALED, SPDT, ON-(ON),N.O/N.C, ROUND, LED ILLUM, W/CAP,3A,125VAC, QC
Switch Push Button ON (ON) SPDT Flush Round Button 3A 250VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder Lug
Flush Round Button On-Mom SPDT -22.00(Dia) 1000000Cycles 30V 125V 100000Cycles 3A SPDT , 33.6mm
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH, PUSHBUTTON, ILLUMINATED, DPDT, 3A, 250V, RED; Product Range: -; Contact Configuration: DPDT; Switch Operation: On-(On); Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Illumination Color: Red; Contact Voltage DC Nom: 30V
Switch, Pushbutton, Illuminated, Dpdt, 3A, 250V, Red; Product Range:Yb2 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red Rohs Compliant: Yes |Nkk Switches YB215CWCKW01-5C-CB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP