Descriptions of NKK Switches WR11AT provided by its distributors.
Switch Rocker ON None OFF SPST Screw Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
Rocker Switch, SPST, On-off, 15A, 30VDC, Screw Terminal, Rocker Actuator, Panel Mount
ROCKER SWITCH, SEALED, SPST, ON-NONE-OFF, BLACK ACTUATOR, 15A, 125VAC, SCREW LUG
SWITCH, ROCKER, SPST, 15A, 250VAC, BLACK
Switch, Rocker, Spst, 15A, 250Vac, Black; Switch Operation:On-None-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Wr Series Rohs Compliant: Yes |Nkk Switches WR11AT
NKK WR11AT Rocker Switch, SPST, 2 Connections. More details: Rocker Switch, Contact Form SPST, Number of Connections 2, Switch Function On/Off, Terminals Screw, Mounting Hole 0.677 In. x 1.346 In., AC Contact Rating 15A @ 125/250V, DC Contact Rating 15A @ 30VDC, HP -, Body Color Black, Switch Color Black, Operating Temp. Range -13 Degrees to 185 Degrees F, IP Rating IP67 (Front Panel), IP60 (Back Panel)