What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches M2032SS1W03

Switch Toggle ON None ON 3PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Box
$ 9.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2032SS1W03.

Farnell

Datasheet12 pages14 years ago

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches M2032SS1W03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

Switch Toggle ON None ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7301SDCQE
Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
NKK SwitchesM2032SS4W03
Switch Toggle ON None ON 3PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
APEM5256AB
Switch Toggle ON ON 3PDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2032ES1W03
Switch Toggle ON None ON 3PDT Small Flat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches M2032SS1W03 provided by its distributors.

Switch Toggle ON None ON 3PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Box
M Series 6 A Mini 3PDT On-None-On Straight PC Mount Toggle Switch
Toggle Switch, 3PDT, On-on, Latched, 9 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
SWITCH, TOGGLE, 3PDT, 6A, 125VAC
Toggle Switches ON-NONE-ON PC 3PDT
BUSHING MOUNT MINIATURE TOGGLE
30V(DC) ON - NONE - ON 25000Cycles 6A
SWITCH, TOGGLE, 3PDT, 6A, 125VAC; Switch Operation:On-On; Contact Configuration:3PDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP