What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches KB15SKW01-5D-JD

Switch, P/b, SPDT, On-(on), Sq, Bushing Mnt, Amb Led, 2V, Clear/amb Cap, 1A, 125VAC, Sldr
$ 8.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches KB15SKW01-5D-JD.

Farnell

Datasheet13 pages14 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

NKK SwitchesKB16RKW01-5D-JD
SWITCH, P/B, SPDT, ON-ON, RECT, BUSHING MNT, AMBER LED,2V, CLR/AMB CAP,1A,125VAC, SOLDER
NKK SwitchesKB15CKW01-5D-JD
SWITCH, P/B, SPDT, ON-(ON),RND, BUSHING MNT, AMBER LED,2V, CLR/AMBR CAP,1A,125VAC, SLDR
NKK SwitchesKB16SKW01-5D-JD
SWITCH, P/B, SPDT, ON-ON, SQ, BUSHING MNT, AMBR LED,2V, CLEAR/AMBR CAP,1A,125VAC, SOLDER

Descriptions

Descriptions of NKK Switches KB15SKW01-5D-JD provided by its distributors.

SWITCH, P/B, SPDT, ON-(ON),SQ, BUSHING MNT, AMB LED,2V, CLEAR/AMB CAP,1A,125VAC, SLDR
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 1A, 250V
Switch Push Button ON (ON) SPDT Square Button 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 1A, 250V; Product Range: -; Contact Configuration: SPDT; Switch Operation: On-(On); Contact Current Max: 1A; Contact Voltage AC Nom: 250V; Illumination Color: Amber; Contact Voltage DC Nom: 30V
Switch, Pushbutton, Illuminated, Spdt, 1A, 250V; Product Range:kb Series; Panel Cutout Diameter:12.3Mm; Contact Configuration:spdt; Switch Operation:on-(On); Pushbutton Actuator Style:square; Actuator / Cap Colour:transparent Rohs Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP