What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches JB15HKP-2B

Switch Tactile OFF (ON) SPST Flat Round Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches JB15HKP-2B.

Future Electronics

Datasheet8 pages13 years ago
Datasheet7 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches JB15HKP-2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesJB15HAP-1H
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),NON-ILLUM, GRAY CAP,0.125A,24VDC, STR PC
NKK SwitchesJB15HBPB
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),ILLUM, WHT LED, NO CAP,0.125A,24VDC, STR PC
NKK SwitchesJB15HKH-6A
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),NON-ILLUM, FLAT BLACK CAP,0.125A,24VDC, R/A PC

Descriptions

Descriptions of NKK Switches JB15HKP-2B provided by its distributors.

Switch Tactile OFF (ON) SPST Flat Round Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),NON-ILLUM, FLAT WHITE CAP,0.125A,24VDC, STR PC
JB Series SPST Off (On) Straight PC Short White Capped Actuator Tactile Switch
24V(DC) Off-Mom SPST-NO 2.65N 1000000Cycles 125mA 300¦Ìm 11.2mm 10mm*10mm*11.2mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.125A, 24VDC, 2.65N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, TACTILE, 0.125A, 24VDC, SOLDER; Operating Force:2.65N; Contact Voltage DC Nom:24V; Current Max:125mA; Switch Terminals:Solder;
Switch, Tactile, 0.125A, 24Vdc, Solder; Product Range:Jb Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:265Gf; Contact Rating:125Ma At 24Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |Nkk Switches JB15HKP-2B

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB15HKP2B