What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches GB15JPC

Switch, Toggle, SPDT, On-(on), Clear Act, Illum, Red Led, 0.4A, 28VAC/DC, Str Pc
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches GB15JPC.

Farnell

Datasheet4 pages14 years ago

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesGB15JVC
SWITCH, TOGGLE, SPDT, ON-(ON),CLEAR ACT, ILLUM, RED LED,0.4A,28VAC/DC, VERTICAL PC
NKK SwitchesAB15AP-FC
SWITCH, SEALED, P/B, SPDT, ON-(ON), STRAIGHT PC TERMINAL, RED CAP, 0.4A,28VAC/DC
NKK SwitchesGB15JHF
SWITCH, TOGGLE, SPDT, ON-(ON),CLEAR ACT, ILLUM, GREEN LED,0.4A,28VAC/DC, R/A PC
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18235WWCD3
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18235AD

Descriptions

Descriptions of NKK Switches GB15JPC provided by its distributors.

SWITCH, TOGGLE, SPDT, ON-(ON),CLEAR ACT, ILLUM, RED LED,0.4A,28VAC/DC, STR PC
SPDT, On-(on), Momentary, 0.01A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 0.1A, RED
Pushbutton Switches SPDT ON-(ON) 0.4VA RED STRAIGHT PC
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 0.1A, RED; Product Range: -; Contact Configuration: SPDT; Switch Operation: On-(On); Contact Current Max: 100mA; Contact Voltage AC Nom: 28V; Illumination Color: Red; Contact Voltage DC Nom: 28V
Switch, Pushbutton, Illuminated, Spdt, 0.1A, Red; Product Range:Gb Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Transparent; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches GB15JPC

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP