NKK Switches EB2011P

Switch, P/b, SPDT, On-(on), No Cap, No Bezel, Silver Contacts, 3A, 125VAC, Straight Pc
$ 6.918
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches EB2011P.

element14 APAC

Datasheet6 pages10 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.07%

CAD Models

Download NKK Switches EB2011P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NKK SwitchesMB2011SS1W03-CA
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2011SS1W03-CC
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2011SS2W13-CA
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
C&K ComponentsF8UOA
Pushbutton Switch, 8PDT, Momentary, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF8UEE
Pushbutton Switch, 8PDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of NKK Switches EB2011P provided by its distributors.

SWITCH, P/B, SPDT, ON-(ON),NO CAP, NO BEZEL, SILVER CONTACTS,3A,125VAC, STRAIGHT PC
SWITCH PUSHBUTTON SPDT 3A 125V
NKK SwitchesMicro push button switch, panel mount, shut-(shut)operate, SPDT
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole
Pb Switch, Spdt, 3A, 125Vac, Solder; Product Range:Eb Series; Panel Cutout Diameter:6.4Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches EB2011P
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 3 A / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 6.5 / Legend = None / Termination Type = Straight PC / Mounting Type = Panel Mount / Switch Material = Melamine Phenolic Resin / Series = EB / Standards Met = UL 94 V-0

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EB-2011P