Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nidec Copal CUS-14TB

SLIDE SWITCH, SP4T, 0.3A, 4VDC, SMD; Con; Contact Configuration: SP4T; Switch Operation: -;
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal CUS-14TB.

IHS

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+0.89%

CAD Models

Download Nidec Copal CUS-14TB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nidec Copal CUS-14TB provided by its distributors.

SLIDE SWITCH, SP4T, 0.3A, 4VDC, SMD; Con; Contact Configuration:SP4T; Switch Operation:-;
Switch Slide SP4T Side Slide 0.3A 20VDC Gull Wing SMD Embossed T/R
SLIDE SWITCH, SP4T 300MA, 4V, STANDARD, SURFACE MOUNT, RIGHT ANGLE, CUS SERIES
Slide Switch, Sp4T, 0.3A, 4Vdc, Smd; Contact Configuration:Sp4T; Switch Operation:-; Switch Mounting:Smd; Product Range:Cus Series; Contact Current Max:300Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:4V; Rohs Compliant: Yes |Nidec Copal Electronics CUS-14TB

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS14TB